Vishay 601D158F050GL1 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 95mR |
| Length | 2.125inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ripple Current | 2.73A |
| RoHS Compliant | No |
| Series | 601D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 601D158F050GL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.