Vishay 601D188F063GS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 79.375 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 601D188F063GS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.