The 601D189F6R3HS1 is a 18mF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of -10% to 50%. It has a low ESR of 0.027 and a high ripple current of 6560. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Vishay 601D189F6R3HS1 technical specifications.
| Capacitance | 18000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.027Ohm |
| Ripple Current | 6560mA |
| Leakage Current | 168.37@5MinuA |
| Lifetime | 2000h |
| Size | 22.5 X 79.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D189F6R3HS1 to view detailed technical specifications.
No datasheet is available for this part.