Vishay 601D228F010GE1 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 0.182Ohm |
| Ripple Current | 1530mA |
| Leakage Current | 74.16uA |
| Lifetime | 2000h |
| Size | 19.3 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D228F010GE1 to view detailed technical specifications.
No datasheet is available for this part.