Vishay 601D277F250HT1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 375mR |
| Length | 3.625inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 1.89A |
| RoHS Compliant | No |
| Series | 601D |
| Tolerance | 50% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 601D277F250HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.