Vishay 601D337G040GE1 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| Length | 1.125inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 601D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 601D337G040GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.