Vishay 601D397F200HT1 technical specifications.
| Capacitance | 390uF |
| Package/Case | Axial |
| Diameter | 22.5mm |
| ESR (Equivalent Series Resistance) | 254mR |
| Length | 92.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | No |
| Series | 601D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 2.081164oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 601D397F200HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.