Vishay 601D476F250FL1 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 34.93mm |
| ESR (Equivalent Series Resistance) | 2.132R |
| Length | 2.125inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ripple Current | 520mA |
| RoHS Compliant | No |
| Series | 601D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 601D476F250FL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.