Vishay 601D567F075HL2 technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| Length | 2.125inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | 601D |
| Tolerance | 50% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 601D567F075HL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.