Vishay 601D587G030FL1 technical specifications.
| Capacitance | 580uF |
| Package/Case | Axial |
| Length | 2.125inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 601D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 601D587G030FL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.