Vishay 601D686F300GL7 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| ESR (Equivalent Series Resistance) | 1.294R |
| Length | 2.125inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 740mA |
| RoHS Compliant | No |
| Series | 601D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 601D686F300GL7 to view detailed technical specifications.
No datasheet is available for this part.
