Vishay 601D827F063GJ1 technical specifications.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 63VDC |
| ESR | 0.15Ohm |
| Ripple Current | 1940mA |
| Leakage Current | 113.64uA |
| Lifetime | 2000h |
| Size | 19.3 X 41.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D827F063GJ1 to view detailed technical specifications.
No datasheet is available for this part.