Vishay 601D907G020GJ1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 41.7 |
| Product Diameter (mm) | 19.3 |
| Product Weight (g) | 19 |
| Number of Terminals | 2 |
| Size (mm) | 19.3 X 41.7 |
| Capacitance | 900uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| Leakage Current | 67.08uA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D907G020GJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.