Vishay 601HE0000B01 technical specifications.
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Output Voltage | 250mV |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 601HE0000B01 to view detailed technical specifications.
No datasheet is available for this part.