Vishay 604D121F200HL7 technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Lead |
| ESR (Equivalent Series Resistance) | 1.3R |
| Impedance | 390mR |
| Length | 2.625inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| RoHS Compliant | No |
| Series | 604D |
| Tolerance | 50% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 604D121F200HL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.