Vishay 604D152F050JP7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Length | 72.212 |
| Polarity | POLARIZED |
| Manufacturer Series | 604D |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 604D |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 604D152F050JP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.