Vishay 604D172G010GJ7 technical specifications.
| Capacitance | 1.7mF |
| Package/Case | Axial |
| Lead Pitch | 6.35mm |
| Length | 1.625inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 604D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 604D172G010GJ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.