Vishay 604D202G7R5GJ7 technical specifications.
| Capacitance | 2mF |
| Package/Case | Aluminum |
| Lead Pitch | 6.35mm |
| Length | 41.28mm |
| Max Operating Temperature | 105°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 604D |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 604D202G7R5GJ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.