Vishay 604D532G020JP7 technical specifications.
| Capacitance | 5.3mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 26.975mm |
| Length | 2.625inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 604D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 604D532G020JP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.