Vishay 604D901G025GJ7 technical specifications.
| Capacitance | 900uF |
| Package/Case | Axial |
| Length | 1.625inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 604D |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 604D901G025GJ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.