
The 60APU04PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 50uA. The diode is packaged in a TO-247-3 case and is available in a quantity of 500 in a rail/Tube packaging. It is lead free and RoHS compliant.
Vishay 60APU04PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-3 |
| Current Rating | 8.8A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 60APU04PBF to view detailed technical specifications.
No datasheet is available for this part.