Vishay 60CPF04 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 830A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 180ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60CPF04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.