Vishay 60CTQ045 technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 20nF |
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.5kA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60CTQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
