Vishay 60CTT015 technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 8.76(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 18612 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay 60CTT015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.