Vishay 60EPU04 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Current Rating | 60A |
| Height | 0.815inch |
| Lead Free | Contains Lead |
| Length | 0.625inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| DC Rated Voltage | 400V |
| Width | 0.209inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60EPU04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.