Vishay 60EPU04PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Current Rating | 8.8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole, Radial |
| Output Current | 60A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 85ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 60EPU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.