Vishay 60GAD15 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Diameter | 11.7mm |
| Dielectric | Z5U |
| Dissipation Factor | 2% |
| Lead Pitch | 9.525mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564R |
| Termination | Radial |
| Thickness | 7.11mm |
| Tolerance | 20% |
| DC Rated Voltage | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60GAD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.