Vishay 60GAT12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Dissipation Factor | 2% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Series | 564R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60GAT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.