Vishay 60GAT33 technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Diameter | 10.2mm |
| Dissipation Factor | 2% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Series | 564R |
| Termination | Radial |
| Thickness | 6.6mm |
| Tolerance | 20% |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60GAT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.