Vishay 615C150GAST50 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 500pF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 615C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 615C150GAST50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.