Vishay 615C150GATT25 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Lead Pitch | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 615C150GATT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.