Vishay 615R100GAST50 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 500pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Dielectric | Y5R |
| Height | 7.9mm |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 615R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 615R100GAST50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.