Vishay 615R150GAD10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 10.7mm |
| Dielectric | Y5U |
| Lead Diameter | 0.81mm |
| Lead Pitch | 19.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 615R |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 615R150GAD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.