Vishay 615R150GAT25 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 250pF |
| Package/Case | Radial |
| Dissipation Factor | 2% |
| Lead Pitch | 19.1mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 615R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 615R150GAT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.