Vishay 615R150GAT50 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.9mm |
| Dielectric | Y5R |
| Lead Diameter | 0.81mm |
| Lead Pitch | 19.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 615R150GAT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.