Vishay 615R150GATT10 technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 12.7 |
| Product Depth (mm) | 11.9(Max) |
| Product Diameter (mm) | 12.4(Max) |
| Seated Plane Height (mm) | 17.2(Max) |
| Size (mm) | 12.4 X 11.9 |
| Capacitance | 100pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | N4700 |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 615R150GATT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.