Vishay 62CTQ030PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2.5mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 62CTQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.