Vishay 630D101 technical specifications.
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Lead Diameter | 0.813mm |
| Length | 20.625mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 630D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.