Vishay 630D102 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Lead Diameter | 0.813mm |
| Length | 23.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 630D |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 630D102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.