Vishay 630D104 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 275 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 630D |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 630D104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.