Vishay 63CPQ100 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Contact Plating | Tin, Lead |
| Current Rating | 60A |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.2kA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.2kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 63CPQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
