Vishay 63CTQ100PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 63CTQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
