Vishay 64 W 10R technical specifications.
| Height | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 10R |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 64 W 10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.