Vishay 65PQ015PBF technical specifications.
| Average Rectified Current | 65A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 65PQ015PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
