
Vishay 660C15ACD33 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.45inch |
| Dielectric | X7R |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Cera-Mite 660C |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 660C15ACD33 to view detailed technical specifications.
No datasheet is available for this part.