Vishay 660C30ACD15 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dielectric | X7R |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Cera-Mite 660C |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 660C30ACD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.