Vishay 672D128H6R3DS5C technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 42.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 265 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D128H6R3DS5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.