Vishay 672D226F200DT5D technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 672D |
| Tolerance | 50% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D226F200DT5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.