Vishay 672D227F050ET5D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 400mR |
| Impedance | 120mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 230 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D227F050ET5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.