Vishay 672D278H7R5FV5C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | 672D |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 7.5 |
| Series | 672D |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 672D278H7R5FV5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.